- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM5022S-101M-RC
Description
+
Inductor Power Shielded Bobbin Core 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 270mOhm DCR T/R
Search Keywords: PM5022S101MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM5022S-101M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:1.3 A
-
Maximum DC Resistance:270 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
Order Increment:
250
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,250
$1.0036
2,500
$0.6176
3,750
$0.4889
5,000 +
$0.4792
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments