- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM43-680K-RC
Description
+
Inductor Power Bobbin Core 68uH 10% 1KHz 20Q-Factor Ferrite 460mA 1.12Ohm DCR T/R
Search Keywords: PM43680KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM43-680K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Bobbin Core
-
Maximum DC Current:460 mA
-
Maximum DC Resistance:1.12 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.4703
1,500
$0.4362
3,000
$0.4239
6,000
$0.4068
7,500
$0.4057
10,500
$0.3960
15,000
$0.3951
25,500 +
$0.3859
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments