- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PM3700-40-RC
Description
+
Common Mode Chokes Dual 1000uH 1kHz 4A 0.02Ohm DCR SMD T/R
Search Keywords: PM370040RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3700-40-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Configuration:Dual
-
Dimension:21.9 x 21.9 x 11.43 mm
-
Impedance:N/A
-
Attenuation:N/A
-
Family:PM3700
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
530
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$1.65
400
$1.62
600
$1.61
1,000
$1.52
2,600
$1.47
5,000
$1.46
7,600
$1.45
10,000 +
$1.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments