- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3604-8-RC
Description
+
Inductor Power Wirewound 8uH/32uH 20% Iron 3A/1.5A 24mOhm/96mOhm DCR T/R
Search Keywords: PM36048RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3604-8-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:8,32 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3,1.5 A
-
Maximum DC Resistance:24,96 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
400
$0.978
800
$0.964
1,200
$0.949
2,800
$0.912
5,200
$0.888
7,600
$0.865
10,000
$0.852
15,200 +
$0.840
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments