- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3604-150-RC
Description
+
Inductor Power Wirewound 150uH/600uH 20% Iron 780mA/390mA 0.32Ohm/1.28Ohm DCR T/R
Search Keywords: PM3604150RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3604-150-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:150,600 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:780,390 mA
-
Maximum DC Resistance:0.32,1.28 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
400
$0.796
800
$0.794
1,200
$0.785
2,800
$0.770
5,200
$0.760
7,600
$0.751
10,000
$0.749
15,200 +
$0.747
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments