help desk software
Image is representational - see mfr. specs

PM3604-100-RC

Bourns

Inductor Power Wirewound 100uH/400uH 20% Iron 980mA/490mA 210mOhm/840mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 100uH/400uH 20% Iron 980mA/490mA 210mOhm/840mOhm DCR T/R
Search Keywords: PM3604100RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM3604-100-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    400
  • Inductance:
    100,400 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    980,490 mA
  • Maximum DC Resistance:
    210,840 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
400
$0.978
800
$0.976
1,200
$0.951
2,800
$0.912
5,200
$0.888
7,600
$0.865
10,000
$0.863
15,200 +
$0.861
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments