- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3602-200-RC
Description
+
Inductor Power Wirewound 200uH/800uH 20% Iron 400mA/200mA 0.84Ohm/3.36Ohm DCR T/R
Search Keywords: PM3602200RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3602-200-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:200,800 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:400,200 mA
-
Maximum DC Resistance:0.84,3.36 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Ships today, if you order in
Buy all 144 in-stock or the regular minimum order quantity of 400
Stock lot only:
144
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.8349
400
$0.7590
800
$0.7570
1,200
$0.7480
2,800
$0.7330
5,200
$0.7240
7,600
$0.7220
10,000
$0.7160
15,200 +
$0.7140
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments