- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM3316-100M-RC
Description
+
Inductor Power Wirewound 10uH 20% 1KHz 50Q-Factor Ferrite 2.9A 50mOhm DCR T/R
Search Keywords: PM3316100MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM3316-100M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.9 A
-
Maximum DC Resistance:50 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.4606
1,000
$0.4436
2,500
$0.4374
5,000
$0.4288
7,500
$0.4235
10,000
$0.4224
15,000
$0.4184
25,000 +
$0.4174
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments