- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM32-180M-RC
Description
+
Inductor Power Bobbin Core 18uH 20% 1KHz 18Q-Factor Ferrite 580mA 460mOhm DCR T/R
Search Keywords: PM32180MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM32-180M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:18 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:580 mA
-
Maximum DC Resistance:460 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2500
3,000
$0.2388
6,000
$0.2254
9,000
$0.2192
12,000
$0.2186
27,000
$0.2105
51,000 +
$0.2051
Click for Quote
Log in
to unlock special pricing