- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM20S-4R7K-RC
Description
+
Inductor Chip Shielded Wirewound 4.7uH 10% 7.96MHz 30Q-Factor Ferrite 220mA 1.5Ohm DCR 1210 T/R
Search Keywords: PM20S4R7KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM20S-4R7K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
1 -
Inductance:4.7 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:220 mA
-
Maximum DC Resistance:1.5 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent