- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM20S-100K-RC
Description
+
Inductor Chip Shielded Wirewound 10uH 10% 2.52MHz 30Q-Factor Ferrite 150mA 2.1Ohm DCR 1210 T/R
Search Keywords: PM20S100KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM20S-100K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
1 -
Inductance:10 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:150 mA
-
Maximum DC Resistance:2.1 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.