- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM20-180K
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
PM20-180K
Inductor RF Molded Wirewound 18uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.12A 3.6Ohm DCR 1210 T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor RF Molded Wirewound 18uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.12A 3.6Ohm DCR 1210 T/R
Search Keywords: PM20180K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM20-180K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:18 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:120 mA
-
Maximum DC Resistance:3.6 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Molded
Product Guides
+
Frequently Asked Questions
Is PM20-180K discontinued?
Yes, PM20-180K from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM20-180K?
The recommended replacement for PM20-180K is CM322522-180KL from Bourns, available from OnlineComponents.com.
Is PM20-180K RoHS compliant?
Yes, PM20-180K is RoHS compliant.
What is the lead time for PM20-180K?
The standard lead time for PM20-180K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.