- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1812G-R56K-RC
Bourns
PM1812G-R56K-RC
Inductor General Purpose Chip Wirewound 560nH 20% 25.2MHz 40Q-Factor Ferrite 520mA 360mOhm DCR 1812 T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Wirewound 560nH 20% 25.2MHz 40Q-Factor Ferrite 520mA 360mOhm DCR 1812 T/R
Search Keywords: PM1812GR56KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1812G-R56K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:560 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:520 mA
-
Maximum DC Resistance:360 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is PM1812G-R56K-RC discontinued?
Yes, PM1812G-R56K-RC from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PM1812G-R56K-RC RoHS compliant?
Yes, PM1812G-R56K-RC is RoHS compliant.
What is the lead time for PM1812G-R56K-RC?
The standard lead time for PM1812G-R56K-RC is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.