- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM124SH-271M-RC
Description
+
Inductor Power Shielded Bobbin Core 270uH 20% 100KHz 10Q-Factor Ferrite 800mA 780mOhm DCR T/R
Search Keywords: PM124SH271MRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM124SH-271M-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:270 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Bobbin Core
-
Maximum DC Current:800 mA
-
Maximum DC Resistance:780 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.695
1,000
$0.645
2,500
$0.601
5,000
$0.600
7,500
$0.586
10,000
$0.584
15,000
$0.571
25,000 +
$0.569
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments