help desk software
Image is representational - see mfr. specs

PM124SH-150M-RC

Bourns

Inductor Power Shielded Bobbin Core 15uH 20% 100KHz 16Q-Factor Ferrite 3.5A 47mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Bobbin Core 15uH 20% 100KHz 16Q-Factor Ferrite 3.5A 47mOhm DCR T/R
Search Keywords: PM124SH150MRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM124SH-150M-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Bobbin Core
  • Maximum DC Current:
    3.5 A
  • Maximum DC Resistance:
    47 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
500
Order Increment:
500
14 Weeks can ship 2/25/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.6030
1,000
$0.5590
2,500
$0.5440
5,000
$0.5220
7,500
$0.5080
10,000
$0.5000
15,000
$0.4928
25,000 +
$0.4854
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments