- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- PM1206CM-601-RC
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
PM1206CM-601-RC
Common Mode Chokes Dual 600Ohm 100MHz 260mA 800mOhm DCR SMD T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Common Mode Chokes Dual 600Ohm 100MHz 260mA 800mOhm DCR SMD T/R
Search Keywords: PM1206CM601RC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PM1206CM-601-RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Reel Pack:
|
1 |
| Configuration: | Dual |
| Dimension: | 3.4 x 1.8 x 2.2 mm |
| Family: | PM1206CM |
Product Guides
+
Frequently Asked Questions
Is PM1206CM-601-RC discontinued?
Yes, PM1206CM-601-RC from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM1206CM-601-RC?
The recommended replacement for PM1206CM-601-RC is SRF3216-601Y from Bourns, available from OnlineComponents.com.
Is PM1206CM-601-RC RoHS compliant?
Yes, PM1206CM-601-RC is RoHS compliant.
What is the lead time for PM1206CM-601-RC?
The standard lead time for PM1206CM-601-RC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.