- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM1008-R33K-RC
Bourns
PM1008-R33K-RC
Inductor RF Wirewound 0.33uH 10% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor RF Wirewound 0.33uH 10% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R
Search Keywords: PM1008R33KRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM1008-R33K-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:330 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:500 mA
-
Maximum DC Resistance:1.05 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is PM1008-R33K-RC RoHS compliant?
Yes, PM1008-R33K-RC is RoHS compliant.
What is the lead time for PM1008-R33K-RC?
The standard lead time for PM1008-R33K-RC is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
890
Can Ship immediately
Buy all 890 in-stock or the regular minimum order quantity of 2000
Stock lot only:
890
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$0.1115
2,000
$0.1014
4,000
$0.0991
6,000
$0.0989
8,000
$0.0977
26,000
$0.0950
50,000
$0.0933
100,000
$0.0921
150,000 +
$0.0919
Click for Quote
Log in
to unlock special pricing