help desk software
Image is representational - see mfr. specs

PM1008M-R047ML

Bourns

Inductor General Purpose Chip Wirewound 47nH 10% 100MHz 15Q-Factor Polymer 205mA 590mOhm DCR 1008 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor General Purpose Chip Wirewound 47nH 10% 100MHz 15Q-Factor Polymer 205mA 590mOhm DCR 1008 T/R
Search Keywords: PM1008MR047ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PM1008M-R047ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Inductance:
    47 nH
  • Type:
    General Purpose Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    205 mA
  • Maximum DC Resistance:
    590 mOhm
  • Operating Temperature:
    -40 to 100 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
CM252016-47NKL
CM252016-47NKL
VIEW PRODUCT
Inductor General Purpose Chip Wirewound 47nH 10% 100MHz 15Q-Fact