- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM0805-18NM-RC
Description
+
Inductor RF Wirewound 0.018uH 20% 250MHz 50Q-Factor Alumina 0.6A 0.2Ohm DCR 0805 T/R
Search Keywords: PM080518NMRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM0805-18NM-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501100
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:18 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:600 mA
-
Maximum DC Resistance:80 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,000
$0.1294
4,000
$0.1236
6,000
$0.1233
8,000
$0.1200
26,000
$0.1134
50,000
$0.1089
100,000
$0.1062
150,000 +
$0.1059
Click for Quote
Log in
to unlock special pricing