- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM0603T-56NG-RC
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
PM0603T-56NG-RC
Inductor General Purpose Chip Laser Cut 56nH 5% 100MHz 12Q-Factor Alumina Ceramic 250mA 1.2Ohm DCR 0603 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Laser Cut 56nH 5% 100MHz 12Q-Factor Alumina Ceramic 250mA 1.2Ohm DCR 0603 T/R
Search Keywords: PM0603T56NGRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM0603T-56NG-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
1 -
Inductance:56 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:250 mA
-
Maximum DC Resistance:1.2 Ohm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is PM0603T-56NG-RC discontinued?
Yes, PM0603T-56NG-RC from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM0603T-56NG-RC?
The recommended replacement for PM0603T-56NG-RC is CI160808-56NJ from Bourns, available from OnlineComponents.com.
Is PM0603T-56NG-RC RoHS compliant?
Yes, PM0603T-56NG-RC is RoHS compliant.
What is the lead time for PM0603T-56NG-RC?
The standard lead time for PM0603T-56NG-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.