- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM0603T-1N5-RC
Available Replacements
RECOMMENDED REPLACEMENT
Bourns
PM0603T-1N5-RC
Inductor Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 100mOhm DCR 0603 Automotive T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Chip Multi-Layer 1.5nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 100mOhm DCR 0603 Automotive T/R
Search Keywords: PM0603T1N5RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM0603T-1N5-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
1 -
Inductance:1.5 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:0.3 nH
-
Technology:Multi-Layer
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:100 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is PM0603T-1N5-RC discontinued?
Yes, PM0603T-1N5-RC from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM0603T-1N5-RC?
The recommended replacement for PM0603T-1N5-RC is CI160808-1N5D from Bourns, available from OnlineComponents.com.
Is PM0603T-1N5-RC RoHS compliant?
Yes, PM0603T-1N5-RC is RoHS compliant.
What is the lead time for PM0603T-1N5-RC?
The standard lead time for PM0603T-1N5-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.