- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- PM0603H-8N2J-RC
Available Replacements
Bourns
PM0603H-8N2J-RC
Inductor General Purpose Chip Laser Cut 8.2nH 5% 100MHz 9Q-Factor Alumina Ceramic 400mA 280mOhm DCR 0603 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor General Purpose Chip Laser Cut 8.2nH 5% 100MHz 9Q-Factor Alumina Ceramic 400mA 280mOhm DCR 0603 T/R
Search Keywords: PM0603H8N2JRC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PM0603H-8N2J-RC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
1 -
Inductance:8.2 nH
-
Type:General Purpose Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Laser Cut
-
Maximum DC Current:400 mA
-
Maximum DC Resistance:280 mOhm
-
Operating Temperature:-40 to 100 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is PM0603H-8N2J-RC discontinued?
Yes, PM0603H-8N2J-RC from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM0603H-8N2J-RC?
The recommended replacement for PM0603H-8N2J-RC is CM160808-8N2JL from Bourns, available from OnlineComponents.com.
Is PM0603H-8N2J-RC RoHS compliant?
Yes, PM0603H-8N2J-RC is RoHS compliant.
What is the lead time for PM0603H-8N2J-RC?
The standard lead time for PM0603H-8N2J-RC is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.