- Home ›
- All Products›
- PLR025-EI22A05S
PLR025-EI22A05S
Bourns
Planar Transformer, 5A, 25W, SMD Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Planar Transformer, 5A, 25W, SMD Rohs Compliant: Yes
Search Keywords: PLR025EI22A05S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PLR025-EI22A05S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,350
$6.19
2,700
$3.27
4,050
$2.25
5,400 +
$2.20
Click for Quote
Log in
to unlock special pricing