- Home ›
- All Products›
- PLN071-ER20A24S
Bourns
PLN071-ER20A24S
Planar transformer, 71W, ER20, Vout 24V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Planar transformer, 71W, ER20, Vout 24V
Search Keywords: PLN071ER20A24S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PLN071-ER20A24S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Frequently Asked Questions
Is PLN071-ER20A24S RoHS compliant?
Yes, PLN071-ER20A24S is RoHS compliant.
What is the lead time for PLN071-ER20A24S?
The standard lead time for PLN071-ER20A24S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
20 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,400
$15.25
2,800
$7.79
4,200
$5.30
5,600 +
$5.20
Click for Quote
Log in
to unlock special pricing