- Home ›
- All Products›
- PLN071-ER20A12S
Bourns
PLN071-ER20A12S
Switching Transformer 1: 0.5: 0.5 0.04Ohm Prim. DCR 0.014Ohm Sec. DCR 71W 6 Terminal SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switching Transformer 1: 0.5: 0.5 0.04Ohm Prim. DCR 0.014Ohm Sec. DCR 71W 6 Terminal SMD
Search Keywords: PLN071ER20A12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PLN071-ER20A12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Frequently Asked Questions
Is PLN071-ER20A12S RoHS compliant?
Yes, PLN071-ER20A12S is RoHS compliant.
What is the lead time for PLN071-ER20A12S?
The standard lead time for PLN071-ER20A12S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
20 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
1,400
$15.25
2,800
$7.79
4,200
$5.30
5,600 +
$5.20
Click for Quote
Log in
to unlock special pricing