- Home ›
- All Products›
- PLN070-ED21A05S
PLN070-ED21A05S
Bourns
Power Transformer 1.6: 1/4: 1 1750VDC 70W 16 Terminal SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Transformer 1.6: 1/4: 1 1750VDC 70W 16 Terminal SMD
Search Keywords: PLN070ED21A05S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PLN070-ED21A05S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,275
$16.74
2,550
$8.55
3,825
$5.82
5,100 +
$5.70
Click for Quote
Log in
to unlock special pricing