- Home ›
- All Products›
- PLN060-ER20A24S
PLN060-ER20A24S
Bourns
Planar transformer, 60W, ER20, Vout 24V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Planar transformer, 60W, ER20, Vout 24V
Search Keywords: PLN060ER20A24S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PLN060-ER20A24S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,400
$14.62
2,800
$7.47
4,200
$5.08
5,600 +
$4.98
Click for Quote
Log in
to unlock special pricing