- Home ›
- All Products›
- PLN060-ER20A05S
Bourns
PLN060-ER20A05S
Switching Transformer 1: 0.25: 0.5 0.04Ohm Prim. DCR 0.008Ohm Sec. DCR 60W 6 Terminal SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switching Transformer 1: 0.25: 0.5 0.04Ohm Prim. DCR 0.008Ohm Sec. DCR 60W 6 Terminal SMD
Search Keywords: PLN060ER20A05S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PLN060-ER20A05S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504312000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
800 |
Product Guides
+
Frequently Asked Questions
Is PLN060-ER20A05S RoHS compliant?
Yes, PLN060-ER20A05S is RoHS compliant.
What is the lead time for PLN060-ER20A05S?
The standard lead time for PLN060-ER20A05S is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
22
20 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
22
$15.07
250
$15.02
500
$14.98
1,000
$14.95
1,400
$14.91
2,800
$7.62
4,200
$5.18
5,600 +
$5.08
Click for Quote
Log in
to unlock special pricing