- Home ›
- All Products›
- PF-NT2-60
Description
+
Fuse - 60A - 170Vdc - Thru Hole
Search Keywords: PFNT260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PF-NT2-60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
25
$40.56
50
$24.96
75
$19.76
100 +
$19.36
Click for Quote
Log in
to unlock special pricing