- Home ›
- All Products›
- PF-FB1-50
Description
+
Fuse Power 50A 800V Bolt Flat 111.6 X 24.1 X 27.1mm
Search Keywords: PFFB150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PF-FB1-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$132.60
50
$70.20
75
$49.40
100 +
$48.41
Click for Quote
Log in
to unlock special pricing