- Home ›
- All Products›
- PDC025-FD20A12S
PDC025-FD20A12S
Bourns
Power transformer, 25W, EFD20, 12V, SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power transformer, 25W, EFD20, 12V, SMD
Search Keywords: PDC025FD20A12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDC025-FD20A12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,275
$12.02
2,550
$6.14
3,825
$4.18
5,100 +
$4.09
Click for Quote
Log in
to unlock special pricing