- Home ›
- All Products›
- PDC020-FD15A12S
PDC020-FD15A12S
Bourns
Power transformer, 20W, EFD15, 12V, SMD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power transformer, 20W, EFD15, 12V, SMD
Search Keywords: PDC020FD15A12S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDC020-FD15A12S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504310000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,300
$8.37
2,600
$4.28
3,900
$2.91
5,200 +
$2.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments