- Home ›
- All Products›
- PDB241-E420P-504B0
Description
+
Panel Mount Potentiometers 0.5watt 500Kohms 20% Plain
Search Keywords: PDB241E420P504B0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB241-E420P-504B0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.48
300
$1.29
500
$1.28
1,000
$1.25
2,500
$1.20
5,000
$1.17
7,500
$1.14
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments