- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB183-GTR01-254A2
Bourns
PDB183-GTR01-254A2
Res Carbon Film POT 250K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Res Carbon Film POT 250K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm Solder Lug Panel Mount
Search Keywords: PDB183GTR01254A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB183-GTR01-254A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.1 (1/10) W
-
Resistance Value:250 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:N/A
-
Operating Temperature:-10 to 50 °C
-
Switch Option:Yes
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is PDB183-GTR01-254A2 RoHS compliant?
Yes, PDB183-GTR01-254A2 is RoHS compliant.
What is the lead time for PDB183-GTR01-254A2?
The standard lead time for PDB183-GTR01-254A2 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$4.12
50
$3.34
100
$3.33
300
$3.10
500
$2.89
1,000
$2.88
2,500
$2.74
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing