- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PDB182-K220K-103B
Description
+
Res Carbon Film POT 10K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 6mm (31.5 X 17 X 21mm) Pin Panel Mount/Through Hole
Search Keywords: PDB182K220K103B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB182-K220K-103B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.125 (1/8) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:31.5 x 17 x 21 mm
-
Operating Temperature:-10 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$1.496
250
$1.216
500
$1.128
1,000
$1.096
2,500
$1.051
5,000
$1.024
7,500
$0.997
10,000 +
$0.982
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments