help desk software
Image is representational - see mfr. specs

PDB181-E415F-103A2

Bourns

Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21.5mm) Solder Lug Panel Mount Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 6mm (24.5 X 17 X 21.5mm) Solder Lug Panel Mount Automotive
Search Keywords: PDB181E415F103A2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PDB181-E415F-103A2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    0.1 (1/10) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    24.5 x 17 x 21.5 mm
  • Operating Temperature:
    -10 to 50 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 7/30/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.854
250
$0.694
500
$0.683
1,000
$0.643
2,500
$0.600
5,000
$0.591
7,500
$0.582
10,000 +
$0.573
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments