- Home ›
- All Products›
- PDB12-H4201-253BF
PDB12-H4201-253BF
Bourns
Pot 25K Ohm 0.08W Carbon Linear
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Pot 25K Ohm 0.08W Carbon Linear
Search Keywords: PDB12H4201253BF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PDB12-H4201-253BF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
500
$0.748
1,000
$0.561
1,500
$0.524
2,000 +
$0.513
Click for Quote
Log in
to unlock special pricing