- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PCW1J-C28-BAB103
Available Replacements
ROHs Equivalent
Bourns
PCW1J-C28-BAB103
Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 30.54mm) Pin Panel Mount/Bracket Mount
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Conductive Plastic POT 10K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 30.54mm) Pin Panel Mount/Bracket Mount
Search Keywords: PCW1JC28BAB103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PCW1J-C28-BAB103
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount/Bracket Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:23.37 x 30.54 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Frequently Asked Questions
Is PCW1J-C28-BAB103 discontinued?
Yes, PCW1J-C28-BAB103 from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PCW1J-C28-BAB103 RoHS compliant?
No, PCW1J-C28-BAB103 is not RoHS compliant.
What is the lead time for PCW1J-C28-BAB103?
The standard lead time for PCW1J-C28-BAB103 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.