- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PCW1D-B24-BAB102L
Description
+
Res Conductive Plastic POT 1K Ohm 20% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.35mm (23.37 X 27.36mm) Pin Panel Mount/Bracket Mount
Search Keywords: PCW1DB24BAB102L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PCW1D-B24-BAB102L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Bracket Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:1 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:23.37 x 27.36 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
68
$5.36
135
$4.05
203
$3.77
270 +
$3.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments