- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- MU1005-471Y
Bourns
MU1005-471Y
Ind Chip Bead 470Ohm 25% 100MHz Ferrite 100mA 0402 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ind Chip Bead 470Ohm 25% 100MHz Ferrite 100mA 0402 T/R
Search Keywords: MU1005471Y
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | MU1005-471Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504500000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
Product Guides
+
Frequently Asked Questions
Is MU1005-471Y RoHS compliant?
Yes, MU1005-471Y is RoHS compliant.
What is the lead time for MU1005-471Y?
The standard lead time for MU1005-471Y is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
10,000
$0.0408
30,000
$0.0385
50,000
$0.0374
100,000
$0.0359
150,000
$0.0358
250,000
$0.0350
500,000 +
$0.0349
Click for Quote
Log in
to unlock special pricing