- Home ›
- All Products›
- MOV-20D560KTR
Description
+
Varistor, Metal Oxide, 56V, 20MM, 10%
Search Keywords: MOV20D560KTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-20D560KTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
250
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,500
$0.6994
3,000
$0.4304
4,500
$0.3407
6,000 +
$0.3339
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments