- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MOV-20D471KKTR
Bourns
MOV-20D471KKTR
Var MOV 300VAC/385VDC 6500A 470V Thru-Hole Radial
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Var MOV 300VAC/385VDC 6500A 470V Thru-Hole Radial
Search Keywords: MOV20D471KKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-20D471KKTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Frequently Asked Questions
Is MOV-20D471KKTR RoHS compliant?
Yes, MOV-20D471KKTR is RoHS compliant.
What is the lead time for MOV-20D471KKTR?
The standard lead time for MOV-20D471KKTR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
250
13 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,500
$0.7023
3,000
$0.4322
4,500
$0.3421
6,000 +
$0.3353
Click for Quote
Log in
to unlock special pricing