- Home ›
- All Products›
- MOV-20D220KK
MOV-20D220KK
Bourns
Varistor, Mov, 43V, Disc 20MM Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor, Mov, 43V, Disc 20MM Rohs Compliant: Yes
Search Keywords: MOV20D220KK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-20D220KK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
500
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.5060
1,000
$0.3795
1,500
$0.3542
2,000 +
$0.3471
Click for Quote
Log in
to unlock special pricing