- Home ›
- All Products›
- MOV-20D182KK
MOV-20D182KK
Bourns
Metal Oxide Varistors Radial Leaded
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Metal Oxide Varistors Radial Leaded
Search Keywords: MOV20D182KK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-20D182KK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,500
$3.07
3,000
$1.62
4,500
$1.12
6,000 +
$1.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Var MOV 1100VAC/1465VDC 6500A 1800V Thru-Hole Radial Bulk
In Stock:
5,800
Minimum Order:
200