- Home ›
- All Products›
- MOV-20D112K
Description
+
Varistor, Metal Oxide, 1100V, 20MM, 10%
Search Keywords: MOV20D112K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-20D112K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,500
$1.459
3,000
$0.772
4,500
$0.543
6,000 +
$0.533
Click for Quote
Log in
to unlock special pricing