- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MOV-14D431KKTR
Bourns
MOV-14D431KKTR
Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Var MOV 275VAC/350VDC 4500A 430V Thru-Hole Radial
Search Keywords: MOV14D431KKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D431KKTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Frequently Asked Questions
Is MOV-14D431KKTR RoHS compliant?
Yes, MOV-14D431KKTR is RoHS compliant.
What is the lead time for MOV-14D431KKTR?
The standard lead time for MOV-14D431KKTR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
400
$0.2454
1,200
$0.1917
2,800
$0.1831
5,200
$0.1778
7,600
$0.1728
25,200
$0.1614
50,000
$0.1573
100,000 +
$0.1569
Click for Quote
Log in
to unlock special pricing