- Home ›
- All Products›
- MOV-14D301K
Description
+
Var MOV 190VAC/250VDC 4500A 300V Thru-Hole Radial Bulk
Search Keywords: MOV14D301K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-14D301K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
800
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,600
$0.1770
3,200
$0.1328
4,800
$0.1239
6,400 +
$0.1214
Click for Quote
Log in
to unlock special pricing