- Home ›
- All Products›
- MOV-10D471KK
MOV-10D471KK
Bourns
Varistor, Mov, 775V, Disc 10MM Rohs Compliant: Yes
Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Varistor, Mov, 775V, Disc 10MM Rohs Compliant: Yes
Search Keywords: MOV10D471KK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-10D471KK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1107
3,000
$0.1037
5,000
$0.0991
8,000
$0.0962
25,000
$0.0910
50,000
$0.0874
100,000
$0.0851
150,000 +
$0.0849
Click for Quote
Log in
to unlock special pricing