- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MOV-10D431KKTR
Bourns
MOV-10D431KKTR
Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Var MOV 275VAC/350VDC 2500A 430V Thru-Hole Radial T/R
Search Keywords: MOV10D431KKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-10D431KKTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is MOV-10D431KKTR RoHS compliant?
Yes, MOV-10D431KKTR is RoHS compliant.
What is the lead time for MOV-10D431KKTR?
The standard lead time for MOV-10D431KKTR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
500
$0.1248
2,500
$0.0975
5,000
$0.0931
7,500
$0.0929
25,000
$0.0855
50,000
$0.0821
100,000
$0.0800
150,000 +
$0.0798
Click for Quote
Log in
to unlock special pricing