- Home ›
- All Products›
- MOV-07D471KKTR
MOV-07D471KKTR
Bourns
Var MOV 300VAC/385VDC 1200A 470V Thru-Hole Radial
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Var MOV 300VAC/385VDC 1200A 470V Thru-Hole Radial
Search Keywords: MOV07D471KKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:MOV-07D471KKTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,500
$0.0669
6,000
$0.0627
10,500
$0.0599
25,500
$0.0550
51,000
$0.0548
100,500
$0.0528
150,000
$0.0515
250,500 +
$0.0513
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments